Part Details for LA6339M by SANYO Semiconductor Co Ltd
Overview of LA6339M by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Part Details for LA6339M
LA6339M CAD Models
LA6339M Part Data Attributes
|
LA6339M
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LA6339M
SANYO Semiconductor Co Ltd
Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, MINI, FP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.1 mm | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.8 mm | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LA6339M
This table gives cross-reference parts and alternative options found for LA6339M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA6339M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA10339F-E2 | Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, SOP-14 | ROHM Semiconductor | LA6339M vs BA10339F-E2 |
AN6912S | Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, PDSO14, SOP-14 | Panasonic Electronic Components | LA6339M vs AN6912S |