Datasheets
LA6245P by:

Brush DC Motor Controller, 1A, PDSO36, 0.375 INCH, SOP-36

Part Details for LA6245P by SANYO Semiconductor Co Ltd

Overview of LA6245P by SANYO Semiconductor Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LA6245P

LA6245P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LA6245P Part Data Attributes

LA6245P SANYO Semiconductor Co Ltd
Buy Now Datasheet
Compare Parts:
LA6245P SANYO Semiconductor Co Ltd Brush DC Motor Controller, 1A, PDSO36, 0.375 INCH, SOP-36
Part Life Cycle Code Obsolete
Ihs Manufacturer SANYO SEMICONDUCTOR CO LTD
Part Package Code SOIC
Package Description HSSOP,
Pin Count 36
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type BRUSH DC MOTOR CONTROLLER
JESD-30 Code R-PDSO-G36
Length 17.8 mm
Number of Functions 1
Number of Terminals 36
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Code HSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 2.45 mm
Supply Voltage-Max (Vsup) 13 V
Supply Voltage-Min (Vsup) 5 V
Supply Voltage-Nom (Vsup) 8 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position DUAL
Width 7.9 mm

Alternate Parts for LA6245P

This table gives cross-reference parts and alternative options found for LA6245P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA6245P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LA6245P Brush DC Motor Controller, 1A, BIPolar, PDSO36, 0.375 INCH, SOP-36 SANYO Electric Co Ltd LA6245P vs LA6245P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LA6245P by SANYO Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LA6245P by SANYO Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of LA6245P would you like to use for your alert(s)?
  • Please alert me when LA6245P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LA6245P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LA6245P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LA6245P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LA6245P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LA6245P by SANYO Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: