Part Details for LA6-5DTNWB-POE by PATLITE Corporation
Overview of LA6-5DTNWB-POE by PATLITE Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA6-5DTNWB-POE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC3457
|
Newark | Signal Tower With Poe, 11Tone, 85Db, 48V, No. Of Stacks/Tiers:5, Module Lens Colour:-, Supply Voltage Vac:-, Supply Voltage Vdc:48V, Visual Signal Type:Flashing, Tones:Multiple, Lens Diameter:60Mm, Ip/Nema Rating:Ip54 Rohs Compliant: Yes |Patlite (U.s.a.) LA6-5DTNWB-POE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$641.5600 | Buy Now |
DISTI #
71020705
|
RS | Light Tower, 60mm, Ethernet Modbus TCP & TCP/IP, POE, Alarm, Direct, LA6 Series | Patlite LA6-5DTNWB-POE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 87 |
|
$607.3800 | Buy Now |
DISTI #
LA6-5DTNWB-POE
|
TME | Signaller: signalling column, LED, 24VDC, Sound level: 85dB(d=1m) Min Qty: 1 | 0 |
|
$625.2800 / $640.1500 | RFQ |