Part Details for LA5774MC-BE by onsemi
Overview of LA5774MC-BE by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA5774MC-BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1575
|
Newark | La5774Mc-Be, Shift Registers |Onsemi LA5774MC-BE Min Qty: 220 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 / $2.5800 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$1.9404 / $3.5280 | Buy Now | |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 192kHz Switching Freq-Max ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 69267 |
|
$1.4700 / $1.7300 | Buy Now |
Part Details for LA5774MC-BE
LA5774MC-BE CAD Models
LA5774MC-BE Part Data Attributes
|
LA5774MC-BE
onsemi
Buy Now
Datasheet
|
Compare Parts:
LA5774MC-BE
onsemi
Buck Regulator, Switching, Separately Excited (Variable Type), D2PAK5 / SMP5J, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 418AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 192 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | TIN BISMUTH | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LA5774MC-BE
This table gives cross-reference parts and alternative options found for LA5774MC-BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA5774MC-BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA5774MC-E | Buck Regulator, Switching, Separately Excited (Variable Type), D2PAK5 / SMP5J, 50-FNFLD | onsemi | LA5774MC-BE vs LA5774MC-E |
LA5774-E | Separately-Excited Step-Down Switching Regulator (Variable Type), 50-FNFLD | onsemi | LA5774MC-BE vs LA5774-E |