Part Details for LA5774-E by onsemi
Overview of LA5774-E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LA5774-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1573
|
Newark | La5774-E, Shift Registers |Onsemi LA5774-E Min Qty: 310 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.6500 | Buy Now |
|
Rochester Electronics | Switching Regulator/Controller, Voltage-mode, 192kHz Switching Freq-Max, PZIP5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 107210 |
|
$1.0200 / $1.1900 | Buy Now |
|
Chip1Cloud | IC REG BUCK ADJ 3.1A TO220-5H | 2100 |
|
RFQ |
Part Details for LA5774-E
LA5774-E CAD Models
LA5774-E Part Data Attributes
|
LA5774-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LA5774-E
onsemi
Separately-Excited Step-Down Switching Regulator (Variable Type), 50-FNFLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 221AJ | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PZIP-T5 | |
JESD-609 Code | e6 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.16,.16,67TB | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switching Frequency-Max | 192 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for LA5774-E
This table gives cross-reference parts and alternative options found for LA5774-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA5774-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA5774MC-E | Buck Regulator, Switching, Separately Excited (Variable Type), D2PAK5 / SMP5J, 50-FNFLD | onsemi | LA5774-E vs LA5774MC-E |