Part Details for LA5771MP-E by onsemi
Overview of LA5771MP-E by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA5771MP-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LA5771 - Step-down Switching Regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 150 |
|
$1.1500 / $1.3500 | Buy Now |
Part Details for LA5771MP-E
LA5771MP-E CAD Models
LA5771MP-E Part Data Attributes
|
LA5771MP-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LA5771MP-E
onsemi
Separately-Excited Step-Down Switching Regulator (3.3 V), DPAK5 / SMP5, 50-FNFLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 5 | |
Manufacturer Package Code | 936AF | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Mode | VOLTAGE-MODE | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 192 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | TIN BISMUTH | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |