Part Details for LA5751MP by SANYO Semiconductor Co Ltd
Results Overview of LA5751MP by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LA5751MP Information
LA5751MP by SANYO Semiconductor Co Ltd is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LA5751MP
LA5751MP CAD Models
LA5751MP Part Data Attributes
|
LA5751MP
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LA5751MP
SANYO Semiconductor Co Ltd
Switching Regulator
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR |
Alternate Parts for LA5751MP
This table gives cross-reference parts and alternative options found for LA5751MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA5751MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LA5751MP | SANYO Electric Co Ltd | Check for Price | Switching Regulator, Voltage-mode, 3A, 72kHz Switching Freq-Max, PSSO5, SMP-5 | LA5751MP vs LA5751MP |