Part Details for LA5744MP-DL-E by onsemi
Overview of LA5744MP-DL-E by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA5744MP-DL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Step-down Switching Regulator RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 53376 |
|
$0.5250 / $0.6176 | Buy Now |
Part Details for LA5744MP-DL-E
LA5744MP-DL-E CAD Models
LA5744MP-DL-E Part Data Attributes
|
LA5744MP-DL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LA5744MP-DL-E
onsemi
Separately-Excited Step-Down Switching Regulator (Variable type), DPAK5 / SMP5, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 5 | |
Manufacturer Package Code | 936AF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Mode | VOLTAGE-MODE | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 360 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | TIN BISMUTH | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LA5744MP-DL-E
This table gives cross-reference parts and alternative options found for LA5744MP-DL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA5744MP-DL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA5744MP | Switching Regulator, 3.1A, 360kHz Switching Freq-Max, PSSO5, SMP-5 | SANYO Semiconductor Co Ltd | LA5744MP-DL-E vs LA5744MP |
LA5744 | Switching Regulator, 3A, 360kHz Switching Freq-Max, TO-220, 5 PIN | SANYO Semiconductor Co Ltd | LA5744MP-DL-E vs LA5744 |
LA5744 | IC SWITCHING REGULATOR, Switching Regulator or Controller | onsemi | LA5744MP-DL-E vs LA5744 |