Part Details for LA5643-11 by Ledtech Electronics
Overview of LA5643-11 by Ledtech Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for LA5643-11
LA5643-11 CAD Models
LA5643-11 Part Data Attributes
|
LA5643-11
Ledtech Electronics
Buy Now
Datasheet
|
Compare Parts:
LA5643-11
Ledtech Electronics
7 Seg Numeric LED Display, 3-Character, 14mm
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LEDTECH ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Orange | |
Configuration | Common Anode | |
Display Height | 14 mm | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Number of Characters | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 635 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LA5643-11
This table gives cross-reference parts and alternative options found for LA5643-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA5643-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA5643-11 | 7 Seg Numeric LED Display, 3-Character, 14mm | FEMA Electronics Corporation | LA5643-11 vs LA5643-11 |
LA5643-11 | 7 Seg Numeric LED Display, 3-Character, 14mm | LED Technology Ltd | LA5643-11 vs LA5643-11 |