LA5416-AWCW
Description: Visible LED, Transparent

Overview of LA5416-AWCW by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

CAD Models for LA5416-AWCW by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LA5416-AWCW by Infineon Technologies AG

LA5416-AWCW
Infineon Technologies AG
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
not_compliant
HTS Code
8541.40.20.00
Color@Wavelength
Amber
Forward Current-Max
0.03 A
Forward Voltage-Max
2.5 V
JESD-609 Code
e0
Lens Type
TRANSPARENT
Luminous Intensity-Min
16 cd
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Overall Height
9 mm
Peak Wavelength
622 nm
Reverse Voltage-Max
3 V
Terminal Finish
Tin/Lead (Sn/Pb)
Viewing Angle
1.1 deg
Want to compare parts?
  1. LA5416-AWCW
    Infineon Technologies AG
    Visible LED, Transparent
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LA5416-AWCW by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LA5416-AWCW by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of LA5416-AWCW would you like to use for your alert(s)?
  • Please alert me when LA5416-AWCW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LA5416-AWCW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LA5416-AWCW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LA5416-AWCW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LA5416-AWCW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LA5416-AWCW by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: