Part Details for LA5003 by SANYO Semiconductor Co Ltd
Overview of LA5003 by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Part Details for LA5003
LA5003 CAD Models
LA5003 Part Data Attributes:
|
LA5003
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LA5003
SANYO Semiconductor Co Ltd
Fixed Positive LDO Regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PSIP-T4 | |
Length | 9.5 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 3.2 V | |
Output Voltage1-Min | 2.8 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP4,.04,94 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 14.25 mm | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.4 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 6.67% | |
Width | 2.7 mm |