-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio Power Amplifier, Class AB, 2-Channel, 0.35 W, SSOP20 (225mil), 2000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W2377
|
Newark | Audio Amplifier, Ab, -40 To 85Deg C, Output Power X Channels @ Load:700Mw X 1 @ 8Ohm, 350Mw X 2 @ 4Ohm, Audio Amplifier Type:Ab, No. Of Channels:2Channels, Supply Voltage Range:2.7V To 7V, Ic Case/Package:Ssop, No. Of Pins:20Pins Rohs Compliant: Yes |Onsemi LA4814JA-AE Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 1775 |
|
RFQ | ||
|
Rochester Electronics | LA4814 - Audio Power Amplifier, Class AB, 2-Channel, 0.35 W RoHS: Compliant pbFree: No Status: Obsolete Min Qty: 1 | 12000 |
|
$0.7262 / $0.8544 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LA4814JA-AE
onsemi
Buy Now
Datasheet
|
Compare Parts:
LA4814JA-AE
onsemi
Audio Power Amplifier, Class AB, 2-Channel, 0.35 W, SSOP20 (225mil), 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 20 | |
Manufacturer Package Code | 565AN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | onsemi | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 15 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |