Part Details for LA47503 by SANYO Semiconductor Co Ltd
Overview of LA47503 by SANYO Semiconductor Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA47503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LA47503-600057-ND
|
DigiKey | AUDIO AMPLIFIER, 29W, 4 CHANNEL( Min Qty: 133 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
270 In Stock |
|
$2.2600 | Buy Now |
|
Rochester Electronics | LA47503 - Quad Audio Amplifier, 29W ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 270 |
|
$1.9300 / $2.2800 | Buy Now |
Part Details for LA47503
LA47503 CAD Models
LA47503 Part Data Attributes:
Alternate Parts for LA47503
This table gives cross-reference parts and alternative options found for LA47503. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA47503, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA47503 | IC AUDIO AMPLIFIER, Audio/Video Amplifier | onsemi | LA47503 vs LA47503 |