Part Details for LA4525 by SANYO Semiconductor Co Ltd
Overview of LA4525 by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LA4525
LA4525 CAD Models
LA4525 Part Data Attributes:
|
LA4525
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LA4525
SANYO Semiconductor Co Ltd
Audio Amplifier, 1W, 2 Channel(s), 1 Func, PDIP8, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 40 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.4 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Output Power-Nom | 1 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.9 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LA4525
This table gives cross-reference parts and alternative options found for LA4525. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA4525, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1A2201X01-D0B0 | Audio Amplifier, 2W, 1 Channel(s), 1 Func, PDIP8, 0.300 INCH, DIP-8 | Samsung Semiconductor | LA4525 vs S1A2201X01-D0B0 |
LA4145 | Audio Amplifier, 0.9W, 2 Channel(s), 1 Func, Bipolar, SIP-9 | SANYO Electric Co Ltd | LA4525 vs LA4145 |
LA4147 | Audio Amplifier, 0.9W, 2 Channel(s), 1 Func, SIP-9 | SANYO Electric Co Ltd | LA4525 vs LA4147 |
BA527 | Audio Amplifier, 0.8W, 1 Channel(s), 1 Func, Bipolar, PSIP9, SIP-9 | ROHM Semiconductor | LA4525 vs BA527 |