Part Details for LA45-1/4X20-PS by JW Winco Inc
Overview of LA45-1/4X20-PS by JW Winco Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6477034X20V | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), TFQFP, / | |
7133LA45G | Renesas Electronics Corporation | 2K x 16 Dual-Port RAM | |
6168LA45LB | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM |
Price & Stock for LA45-1/4X20-PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-LA45-1/4X20-PS-ND
|
DigiKey | 1/4X20 ADJUSTABLE CLAMPING LEVER Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
25 In Stock |
|
$9.2000 | Buy Now |