-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6W 2-Channel, Bridge 19W(typ) Power Amplifier, 15-FNFLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LA4440J-K-E
|
Avnet Americas | AUDIO AMPLIFIER SE2CH/BTL - Ammo Pack (Alt: LA4440J-K-E) RoHS: Compliant Min Qty: 240 Package Multiple: 15 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
LA4440J-K-E
|
Avnet Silica | (Alt: LA4440J-K-E) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LA4440J-K-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LA4440J-K-E
onsemi
6W 2-Channel, Bridge 19W(typ) Power Amplifier, 15-FNFLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Manufacturer Package Code | 127AQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | onsemi | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-609 Code | e6 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | SIP14,.09 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 200 mA | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |