-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6W 2-Channel, Bridge 19W(typ) Power Amplifier Audion Power Amplifiers, 600-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LA4440 - 6W 2-Channel, Bridge 19W(typ) Power Amplifier Audion Power Amplifiers RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 92 |
|
$1.6200 / $1.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LA4440J-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LA4440J-E
onsemi
6W 2-Channel, Bridge 19W(typ) Power Amplifier Audion Power Amplifiers, 600-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SIP-14 | |
Manufacturer Package Code | 127AQ | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2019-01-28 | |
Samacsys Manufacturer | onsemi | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 0.1% | |
JESD-30 Code | R-PSIP-T14 | |
Length | 36.8 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Power-Nom | 19 W | |
Package Body Material | PLASTIC | |
Package Code | HSIP | |
Package Equivalence Code | SIP14,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, HEAT SINK/SLUG | |
Seated Height-Max | 15 mm | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Width | 4.5 mm |
This table gives cross-reference parts and alternative options found for LA4440J-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA4440J-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LA4440J-K-E | onsemi | Check for Price | 6W 2-Channel, Bridge 19W(typ) Power Amplifier, 15-FNFLD | LA4440J-E vs LA4440J-K-E |