-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EE PLD, 8ns, 128-Cell, CMOS, PQFP100, LEAD FREE, TQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ9848
|
Newark | Ispmach 4128V Auto Grade (Aec-Q100), 128Mc, 3.3V, Low I/O Rohs Compliant: Yes |Lattice Semiconductor LA4128V-75TN100E RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.6700 | Buy Now |
DISTI #
LA4128V-75TN100E-ND
|
DigiKey | IC CPLD 128MC 7.5NS 100TQFP Min Qty: 450 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$37.3750 | Buy Now |
DISTI #
842-LA4128V75TN100E
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices Auto Grade (AEC-Q100 ) ispMACH4128V RoHS: Compliant | 0 |
|
$38.8700 | Order Now |
DISTI #
E54:1762_00297137
|
Arrow Electronics | CPLD LA-ispMACH 4000V Family 128 Macro Cells 168MHz 3.3V Automotive AEC-Q100 100-Pin TQFP Tray RoHS: Compliant Min Qty: 450 Package Multiple: 90 Lead time: 20 Weeks Date Code: 2314 | Europe - 540 |
|
$41.1433 | Buy Now |
DISTI #
82772601
|
Verical | CPLD LA-ispMACH 4000V Family 128 Macro Cells 168MHz 3.3V Automotive AEC-Q100 100-Pin TQFP Tray RoHS: Compliant Min Qty: 90 Package Multiple: 90 Date Code: 2314 | Americas - 540 |
|
$35.3400 | Buy Now |
|
Ameya Holding Limited | ispMACH4000 Series 128 Macro Cell 64 I/O 7.5ns 3.3V Automotive Family - TQFP-100 | 66 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LA4128V-75TN100E
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LA4128V-75TN100E
Lattice Semiconductor Corporation
EE PLD, 8ns, 128-Cell, CMOS, PQFP100, LEAD FREE, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | YES | |
Clock Frequency-Max | 168 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 64 | |
Number of Inputs | 64 | |
Number of Macro Cells | 128 | |
Number of Outputs | 64 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 64 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.64SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 8 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |