-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LA25-NP | 9 |
|
$22.5000 | Buy Now |
|
Quest Components | LA25-NP | 1 |
|
$22.5000 | Buy Now |
DISTI #
000000000006352029
|
Sager | Board Mount Current Sensors Min Qty: 75 | 567 |
|
$22.0400 / $26.4400 | Buy Now |
|
LCSC | Plugin Current Sensors ROHS | 6 |
|
$15.7155 / $18.5860 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:4-6 Weeks | 694 STOCK,6800 Available |
|
$11.1500 / $22.4200 | Buy Now |
|
Win Source Electronics | Current Transducer LA 25-NP | 11125 |
|
$12.2470 / $18.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LA25-NP
LEM Holdings SSA
Buy Now
Datasheet
|
Compare Parts:
LA25-NP
LEM Holdings SSA
Hall Effect Sensor, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEM INTERNATIONAL SA | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LEM | |
Accuracy-Max (%) | 0.5% | |
Body Breadth | 26 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 29.2 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Resistance | 185 Ω | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 14.25 V | |
Surface Mount | NO | |
Termination Type | SOLDER |