Part Details for LA25-NP/SP7 by LEM Holdings SSA
Overview of LA25-NP/SP7 by LEM Holdings SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LA25-NP/SP7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006372791
|
Sager | Board Mount Current Sensors Min Qty: 75 | 0 |
|
$34.9000 / $38.8900 | Buy Now |
|
Chip1Cloud | Current Transducer LA 25-NP/SP7 | 6000 |
|
RFQ | |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:4-6 Weeks | 0 STOCK,4310 Available |
|
$25.7100 / $57.1400 | RFQ |
Part Details for LA25-NP/SP7
LA25-NP/SP7 CAD Models
LA25-NP/SP7 Part Data Attributes
|
LA25-NP/SP7
LEM Holdings SSA
Buy Now
Datasheet
|
Compare Parts:
LA25-NP/SP7
LEM Holdings SSA
Current Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEM INTERNATIONAL SA | |
Reach Compliance Code | compliant | |
Body Breadth | 26 mm | |
Body Height | 16.4 mm | |
Body Length or Diameter | 29.2 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 14.25 V |