Part Details for LA1844 by SANYO Semiconductor Co Ltd
Overview of LA1844 by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LA1844
LA1844 CAD Models
LA1844 Part Data Attributes
|
LA1844
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LA1844
SANYO Semiconductor Co Ltd
Audio Tuner, 2-Band, PDSO24, 0.300 INCH, MFP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Part Package Code | DFP | |
Package Description | LSSOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | AUDIO TUNER | |
JESD-30 Code | R-PDSO-G24 | |
Length | 12.5 mm | |
Noise Figure-Nom | 80 dB | |
Number of Bands | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 4.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Width | 5.4 mm |
Alternate Parts for LA1844
This table gives cross-reference parts and alternative options found for LA1844. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA1844, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA5636BM-T | IC 3-BAND, VIDEO TUNER, PDSO24, 5.30 MM, PLASTIC, MO-150AG, SOT-340-1, SSOP-24, Tuner IC | NXP Semiconductors | LA1844 vs TDA5636BM-T |
LA1844M | Audio Tuner, 2-Band, PDIP24, 0.300 INCH, DIP-24 | SANYO Electric Co Ltd | LA1844 vs LA1844M |
CXA3025N | Video Tuner, 2-Band, PDSO24, 5.60 MM, 0.80 MM PITCH, EIAJ, PLASTIC, SSOP-24 | Sony Semiconductor | LA1844 vs CXA3025N |
TDA5736TD | IC 2-BAND, VIDEO TUNER, PDSO24, PLASTIC, SOT-137, SO-24, Tuner IC | NXP Semiconductors | LA1844 vs TDA5736TD |
TDA5737M | IC 3-BAND, VIDEO TUNER, PDSO24, 5.30 MM, PLASTIC, SOT-340-1, SSOP-24, Tuner IC | NXP Semiconductors | LA1844 vs TDA5737M |
TDA5637TD | IC 3-BAND, VIDEO TUNER, PDSO24, Tuner IC | NXP Semiconductors | LA1844 vs TDA5637TD |
TDA5737MDK | IC 3-BAND, VIDEO TUNER, PDSO24, Tuner IC | NXP Semiconductors | LA1844 vs TDA5737MDK |
U4065B-AFLG3 | Audio Tuner, PDSO24 | Microchip Technology Inc | LA1844 vs U4065B-AFLG3 |
TDA5736MDK-T | IC 3-BAND, VIDEO TUNER, PDSO24, Tuner IC | NXP Semiconductors | LA1844 vs TDA5736MDK-T |
TDA5636TD | IC 3-BAND, VIDEO TUNER, PDSO24, Tuner IC | NXP Semiconductors | LA1844 vs TDA5636TD |