Part Details for LA15QS1000128 by Littelfuse Inc
Overview of LA15QS1000128 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA15QS1000128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K5404
|
Newark | Semi Conductor Fuse 150Vac 1000A/Box |Littelfuse LA15QS1000128 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$422.0900 / $506.4800 | Buy Now |
DISTI #
LA15QS1000128-ND
|
DigiKey | FUSE CRTRDGE 1KA 150VAC/VDC PUCK Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-LA15QS1000128
|
Mouser Electronics | Specialty Fuses 150 VAC Semiconductor Fuses RoHS: Not Compliant | 0 |
|
$469.0500 / $525.1900 | Order Now |
DISTI #
LA15QS1000128
|
TTI | Specialty Fuses 150 VAC Semiconductor Fuses Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | FUSE CRTRDGE 1KA 150VAC/VDC PUCK | 0 |
|
$785.5556 / $824.8334 | RFQ |