Part Details for LA13740P06DBFBK by American Technical Ceramics Corp
Results Overview of LA13740P06DBFBK by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LA13740P06DBFBK Information
LA13740P06DBFBK by American Technical Ceramics Corp is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for LA13740P06DBFBK
LA13740P06DBFBK CAD Models
LA13740P06DBFBK Part Data Attributes
|
LA13740P06DBFBK
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
LA13740P06DBFBK
American Technical Ceramics Corp
Fixed Attenuator, 0MHz Min, 3000MHz Max, ROHS COMPLIANT PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 6 dB | |
Construction | COMPONENT | |
Input Power-Max (CW) | 51.76 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Silver (Ag) | |
VSWR-Max | 1.3 |