Part Details for LA120X30-1 by Littelfuse Inc
Overview of LA120X30-1 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LA120X30-1
LA120X30-1 CAD Models
LA120X30-1 Part Data Attributes
|
LA120X30-1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LA120X30-1
Littelfuse Inc
Electric Fuse, Very Fast Blow, 30A, 1200VAC, 1000VDC, 100000A (IR), Inline/holder,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 1000 VDC: 100000 A | |
Blow Characteristic | VERY FAST | |
Body Height | 117 mm | |
Body Length or Diameter | 20.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 8300 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 1200 V | |
Rated Voltage(DC) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |