Part Details for LA120URD73LI0800 by Littelfuse Inc
Overview of LA120URD73LI0800 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA120URD73LI0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-LA120URD73LI0800
|
Mouser Electronics | Specialty Fuses 150-1300 VAC Semiconductor Fuses RoHS: Not Compliant | 0 |
|
$618.6600 / $671.7100 | Order Now |
DISTI #
LA120URD73LI0800
|
TTI | Specialty Fuses 150-1300 VAC Semiconductor Fuses Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
Buy Now | |
|
Ozdisan Elektronik | FUSE SQUARE 800A 1.2KVAC RECT | 0 |
|
$1,062.3843 / $1,083.6320 | RFQ |
Part Details for LA120URD73LI0800
LA120URD73LI0800 CAD Models
LA120URD73LI0800 Part Data Attributes
|
LA120URD73LI0800
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LA120URD73LI0800
Littelfuse Inc
Electric Fuse, Very Fast Blow, 800A, 1200VAC, 100000A (IR), Inline/holder,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Breadth | 74.5 mm | |
Body Height | 72.5 mm | |
Body Length or Diameter | 74.5 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 190 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 800 A | |
Rated Voltage(AC) | 1200 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for LA120URD73LI0800
This table gives cross-reference parts and alternative options found for LA120URD73LI0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA120URD73LI0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA120URD72TTI0800 | Electric Fuse, Very Fast Blow, 800A, 1200VAC, 100000A (IR), Inline/holder, | Littelfuse Inc | LA120URD73LI0800 vs LA120URD72TTI0800 |