Part Details for LA120URD71TTI0550 by Littelfuse Inc
Overview of LA120URD71TTI0550 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA120URD71TTI0550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-120URD71TTI0550
|
Mouser Electronics | Specialty Fuses 150-1300 VAC Semiconductor Fuses RoHS: Not Compliant | 0 |
|
$539.8400 / $592.1000 | Order Now |
|
Ozdisan Elektronik | FUSE SQUARE 550A 1.2KVAC RECT | 0 |
|
$910.4956 / $956.0204 | RFQ |
Part Details for LA120URD71TTI0550
LA120URD71TTI0550 CAD Models
LA120URD71TTI0550 Part Data Attributes
|
LA120URD71TTI0550
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LA120URD71TTI0550
Littelfuse Inc
Electric Fuse, Very Fast Blow, 550A, 1200VAC, 100000A (IR), Inline/holder,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Breadth | 51 mm | |
Body Height | 72.5 mm | |
Body Length or Diameter | 51 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 84 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 550 A | |
Rated Voltage(AC) | 1200 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for LA120URD71TTI0550
This table gives cross-reference parts and alternative options found for LA120URD71TTI0550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA120URD71TTI0550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA120URD71LLI0550 | Electric Fuse, Very Fast Blow, 550A, 1200VAC, 100000A (IR), Inline/holder, | Littelfuse Inc | LA120URD71TTI0550 vs LA120URD71LLI0550 |