LA100P20-1
Littelfuse Inc
Description: Electric Fuse, Very Fast Blow, 20A, 1000VAC, 750VDC, 100000A (IR), Inline/holder,

Overview of LA100P20-1 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for LA100P20-1 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LA100P20-1 by Littelfuse Inc

LA100P20-1
Littelfuse Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
RATED BREAKING CAPACITY AT 750 VDC: 100000 A
Blow Characteristic
VERY FAST
Body Height
66.8 mm
Body Length or Diameter
14.2 mm
Circuit Protection Type
ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature
INLINE/HOLDER
Rated Breaking Capacity
100000 A
Rated Current
20 A
Rated Voltage(AC)
1000 V
Rated Voltage(DC)
750 V
Reference Standard
UL
Surface Mount
NO
Terminal Shape
END CAP
Want to compare parts?
  1. LA100P20-1
    Littelfuse Inc
    Electric Fuse, Very Fast Blow, 20A, 1000VAC, 750VDC, 100000A (IR), Inline/holder,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LA100P20-1 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LA100P20-1 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of LA100P20-1 would you like to use for your alert(s)?
  • Please alert me when LA100P20-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LA100P20-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LA100P20-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LA100P20-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LA100P20-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LA100P20-1 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: