Part Details for LA070URD31KI0400 by Littelfuse Inc
Overview of LA070URD31KI0400 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA070URD31KI0400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K5181
|
Newark | Semi Conductor Fuse 700Vac 400A/Box |Littelfuse LA070URD31KI0400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for LA070URD31KI0400
LA070URD31KI0400 CAD Models
LA070URD31KI0400 Part Data Attributes
|
LA070URD31KI0400
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LA070URD31KI0400
Littelfuse Inc
Electric Fuse, Very Fast Blow, 400A, 700VAC, 200000A (IR), Inline/holder,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Breadth | 51 mm | |
Body Height | 47.6 mm | |
Body Length or Diameter | 51 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 19 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 400 A | |
Rated Voltage(AC) | 700 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for LA070URD31KI0400
This table gives cross-reference parts and alternative options found for LA070URD31KI0400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA070URD31KI0400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA070URD31TTI0400 | Electric Fuse, Very Fast Blow, 400A, 700VAC, 200000A (IR), Inline/holder, | Littelfuse Inc | LA070URD31KI0400 vs LA070URD31TTI0400 |
LA070URD32LI0400 | Electric Fuse, Very Fast Blow, 400A, 700VAC, 200000A (IR), Inline/holder, | Littelfuse Inc | LA070URD31KI0400 vs LA070URD32LI0400 |
LA070URD32TTI0400 | Electric Fuse, Very Fast Blow, 400A, 700VAC, 200000A (IR), Inline/holder, | Littelfuse Inc | LA070URD31KI0400 vs LA070URD32TTI0400 |
A070URD31TTI0400 | Electric Fuse, 400A, 700VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | LA070URD31KI0400 vs A070URD31TTI0400 |
A070URD30LI0400 | Electric Fuse, 400A, 700VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | LA070URD31KI0400 vs A070URD30LI0400 |
AO70URD32LI0400 | Electric Fuse, Very Fast Blow, 400A, 700VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | LA070URD31KI0400 vs AO70URD32LI0400 |
A070URD30KI0400 | Electric Fuse, 400A, 700VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | LA070URD31KI0400 vs A070URD30KI0400 |
A070URD30TTI0400 | Electric Fuse, 400A, 700VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | LA070URD31KI0400 vs A070URD30TTI0400 |
AO70URD32TTI0400 | Electric Fuse, Very Fast Blow, 400A, 700VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | LA070URD31KI0400 vs AO70URD32TTI0400 |
LA070URD32KI0400 | Electric Fuse, Very Fast Blow, 400A, 700VAC, 200000A (IR), Inline/holder, | Littelfuse Inc | LA070URD31KI0400 vs LA070URD32KI0400 |