Part Details for LA03P035S05 by Tamura Corporation of America
Overview of LA03P035S05 by Tamura Corporation of America
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA03P035S05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | CURRENT SENSOR (±35A, +5V) RoHS: Compliant | 0 |
|
$4.3300 / $11.8700 | Buy Now |
DISTI #
LA03P035S05
|
Richardson RFPD | HALL EFFECT CURRENT TRANSDUCER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for LA03P035S05
LA03P035S05 CAD Models
LA03P035S05 Part Data Attributes
|
LA03P035S05
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
LA03P035S05
Tamura Corporation of America
SENSOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Tamura | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) |