Part Details for LA01M032S05 by Tamura Corporation of America
Overview of LA01M032S05 by Tamura Corporation of America
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for LA01M032S05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | CURRENT SENSOR (±32A, +5V) | 0 |
|
$4.0800 / $11.1900 | Buy Now |
DISTI #
LA01M032S05
|
Richardson RFPD | HALL EFFECT CURRENT TRANSDUCER RoHS: Compliant Min Qty: 5 | 0 |
|
$4.9600 / $5.2100 | Buy Now |
Part Details for LA01M032S05
LA01M032S05 CAD Models
LA01M032S05 Part Data Attributes:
|
LA01M032S05
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
LA01M032S05
Tamura Corporation of America
SENSOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Tamura | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) |