Part Details for LA0151CS-TLM-E by onsemi
Overview of LA0151CS-TLM-E by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA0151CS-TLM-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T7879
|
Newark | Ambient Light Sensor/Reel |Onsemi LA0151CS-TLM-E Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
LA0151CS-TLM-E
|
Avnet Americas | Light to Current Ambient Light Sensor Analog(Current)-OUT 0lux to 1000lux 4-Pin ODCSP T/R - Tape and Reel (Alt: LA0151CS-TLM-E) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
LA0151CS-TLM-E
|
Avnet Americas | Light to Current Ambient Light Sensor Analog(Current)-OUT 0lux to 1000lux 4-Pin ODCSP T/R - Tape and Reel (Alt: LA0151CS-TLM-E) RoHS: Compliant Min Qty: 2084 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 15000 Partner Stock |
|
$0.2976 / $0.3552 | Buy Now |
DISTI #
LA0151CS-TLM-E
|
Avnet Americas | Light to Current Ambient Light Sensor Analog(Current)-OUT 0lux to 1000lux 4-Pin ODCSP T/R - Tape and Reel (Alt: LA0151CS-TLM-E) RoHS: Compliant Min Qty: 2084 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 15000 Partner Stock |
|
$0.2976 / $0.3552 | Buy Now |
DISTI #
LA0151CS-TLM-E
|
Avnet Americas | Light to Current Ambient Light Sensor Analog(Current)-OUT 0lux to 1000lux 4-Pin ODCSP T/R - Tape and Reel (Alt: LA0151CS-TLM-E) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
LA0151CS-TLM-E
|
Avnet Silica | Light to Current Ambient Light Sensor Analog(Current)-OUT 0lux to 1000lux 4-Pin ODCSP T/R (Alt: LA0151CS-TLM-E) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LA0151CS-TLM-E
|
EBV Elektronik | Light to Current Ambient Light Sensor Analog(Current)-OUT 0lux to 1000lux 4-Pin ODCSP T/R (Alt: LA0151CS-TLM-E) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 15000 |
|
$0.2400 | RFQ |
Part Details for LA0151CS-TLM-E
LA0151CS-TLM-E CAD Models
LA0151CS-TLM-E Part Data Attributes:
|
LA0151CS-TLM-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LA0151CS-TLM-E
onsemi
Ambient Light Sensor, Linear Current Output, with 2-Stage Gain Switching, ODCSP4 1.01x1.01, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 4 | |
Manufacturer Package Code | 570AC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Application | SWITCHING | |
Configuration | SINGLE | |
Infrared Range | NO | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Packing Method | TR | |
Shape | SQUARE | |
Size | 1.01 mm | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER |