Part Details for LA005-001A99DN by SUNON USA
Overview of LA005-001A99DN by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA005-001A99DN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LA005-001A99DN
|
Avnet Americas | DC Fan Vapo Bearing 12V 0.023A 0.28W 2200RPM 11.6dBA/22.1dBA Flange Mount - Bulk (Alt: LA005-001A99DN) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |