-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Management Circuit, Adjustable, 10 Channel, CMOS, PQFP48, LEAD FREE, TQFP-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ9782
|
Newark | Auto Grade (Aec-Q100) Isppac-Powr1014/A - Power Supply Supervisor, Reset Generator And Sequencing Controller Rohs Compliant: Yes |Lattice Semiconductor LA-ISPPAC-POWR1014A-01TN48E Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6100 | Buy Now |
DISTI #
220-1173-ND
|
DigiKey | IC PWR MANAGER ISP GP 48TQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
645 In Stock |
|
$10.1400 / $12.1500 | Buy Now |
DISTI #
842-LAPA1014A01TN48E
|
Mouser Electronics | Supervisory Circuits Auto Grade AEC-Q100 RoHS: Compliant | 1360 |
|
$10.1400 / $12.1500 | Buy Now |
|
Future Electronics | Auto Grade (AEC-Q100) ispPAC-POWR1014A-01TN48I RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks Container: Tray | 1250Tray |
|
$11.2200 | Buy Now |
|
Ameya Holding Limited | Auto Grade (AEC-Q100) ispPAC-POWR1014A-01TN48I | 5 |
|
RFQ | |
|
Chip1Cloud | IC PWR MANAGER ISP GP 48TQFP | 37462 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LA-ISPPAC-POWR1014A-01TN48E
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LA-ISPPAC-POWR1014A-01TN48E
Lattice Semiconductor Corporation
Power Supply Management Circuit, Adjustable, 10 Channel, CMOS, PQFP48, LEAD FREE, TQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 10 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 3.96 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |