Part Details for LA-621LMK by ROHM Semiconductor
Overview of LA-621LMK by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LA-621LMK
LA-621LMK CAD Models
LA-621LMK Part Data Attributes
|
LA-621LMK
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LA-621LMK
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Bright Red/green, 15mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BRIGHT RED/GREEN | |
Color@Wavelength | Green/Red | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 15 mm | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 660 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LA-621LMK
This table gives cross-reference parts and alternative options found for LA-621LMK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA-621LMK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA-621-LMK | 7 SEG NUMERIC DISPLAY, RED/GREEN, 15 mm | ROHM Semiconductor | LA-621LMK vs LA-621-LMK |