-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Bright Red, 14.6mm, 12.50 X 19 MM, 8 MM HEIGHT, PLASTIC PACKAGE-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-LA-601AB-ND
|
DigiKey | DISPLAY 7SEG 0.58" SGL RED 10DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
98 In Stock |
|
$1.9064 / $4.5300 | Buy Now |
DISTI #
LA-601AB
|
Avnet Americas | Displays Segmented Panel 1DIGIT 8LED Red 10-Pin DIP Film Pack - Bulk (Alt: LA-601AB) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4482 / $1.6487 | Buy Now |
DISTI #
755-LA-601AB
|
Mouser Electronics | LED Displays & Accessories LED #1 DIGIT DISP .6" 626 HI-BRIGHT RD RoHS: Compliant | 33 |
|
$1.8800 / $4.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$1.4700 | Buy Now |
|
Quest Components | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY, 1-CHARACTER, HIGH BRIGHT RED, 14.6MM | 3360 |
|
$2.2020 / $4.4040 | Buy Now |
DISTI #
LA-601AB
|
TTI | LED Displays & Accessories LED #1 DIGIT DISP .6" 626 HI-BRIGHT RD RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Bulk | Americas - 0 |
|
$1.4300 / $1.6100 | Buy Now |
DISTI #
LA-601AB
|
Avnet Americas | Displays Segmented Panel 1DIGIT 8LED Red 10-Pin DIP Film Pack - Bulk (Alt: LA-601AB) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4482 / $1.6487 | Buy Now |
DISTI #
LA-601AB
|
Avnet Silica | Displays Segmented Panel 1DIGIT 8LED Red 10-Pin DIP Film Pack (Alt: LA-601AB) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | DISPLAY 7SEG 0.58" SGL RED 10DIP | 960 |
|
$2.2300 / $3.0986 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LA-601AB
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LA-601AB
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Bright Red, 14.6mm, 12.50 X 19 MM, 8 MM HEIGHT, PLASTIC PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 12.50 X 19 MM, 8 MM HEIGHT, PLASTIC PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | HIGH BRIGHT RED | |
Color@Wavelength | Orange | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.6 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 626 nm | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |