Part Details for LA-501MD by ROHM Semiconductor
Overview of LA-501MD by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for LA-501MD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LA-501MD-ND
|
DigiKey | DISPLAY 7SEG 0.51" SGL GRN 10DIP Min Qty: 60 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7722 | Buy Now |
DISTI #
LA-501MD
|
Avnet Americas | Displays Segmented Module 10-Pin DIP Filmpack - Tape and Reel (Alt: LA-501MD) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Reel | 0 |
|
$1.3247 / $1.5081 | Buy Now |
DISTI #
755-LA-501MD
|
Mouser Electronics | LED Displays & Accessories 1DIGIT 8LED GRN CA DISP MOD RoHS: Compliant | 24 |
|
$1.9100 / $3.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Reel | 0Reel |
|
$1.3500 | Buy Now |
|
Quest Components | 313 |
|
$2.1460 / $3.4800 | Buy Now | |
DISTI #
LA-501MD
|
TTI | LED Displays & Accessories 1DIGIT 8LED GRN CA DISP MOD RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Bulk | Americas - 0 |
|
$1.4500 | Buy Now |
DISTI #
LA-501MD
|
Avnet Americas | Displays Segmented Module 10-Pin DIP Filmpack - Tape and Reel (Alt: LA-501MD) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Reel | 0 |
|
$1.3247 / $1.5081 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 392 |
|
$1.1600 / $2.0930 | Buy Now |
Part Details for LA-501MD
LA-501MD CAD Models
LA-501MD Part Data Attributes:
|
LA-501MD
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LA-501MD
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 13mm, PLASTIC PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | PLASTIC PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 13 mm | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 563 nm | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for LA-501MD
This table gives cross-reference parts and alternative options found for LA-501MD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA-501MD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA-501-MD | 7 SEG NUMERIC DISPLAY, GREEN, 13 mm, PLASTIC PACKAGE-10 | ROHM Semiconductor | LA-501MD vs LA-501-MD |