Part Details for LA-501MD/MN by ROHM Semiconductor
Overview of LA-501MD/MN by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC60501MDQFT | Texas Instruments | True 12-bit, 1-ch, SPI/I2C, voltage-output DAC in WSON package with precision internal reference 8-WSON -40 to 125 | |
TPS71501MDCKREP | Texas Instruments | Enhanced Product 50 mA, 24 V, 3.2 uA Supply Current, Low Dropout, Linear Regulator 5-SC70 -55 to 125 | |
DAC60501MDGST | Texas Instruments | True 12-bit, 1-ch, SPI/I2C, voltage-output DAC in WSON package with precision internal reference 10-VSSOP -40 to 125 |
Part Details for LA-501MD/MN
LA-501MD/MN CAD Models
LA-501MD/MN Part Data Attributes
|
LA-501MD/MN
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LA-501MD/MN
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, Green, 13mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 13 mm | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |