Part Details for LA-501DD by ROHM Semiconductor
Overview of LA-501DD by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for LA-501DD
LA-501DD CAD Models
LA-501DD Part Data Attributes:
|
LA-501DD
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LA-501DD
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Orange, 13mm, PLASTIC PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | PLASTIC PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Color@Wavelength | Orange | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 13 mm | |
Forward Current-Max | 0.02 A | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 610 nm |
Alternate Parts for LA-501DD
This table gives cross-reference parts and alternative options found for LA-501DD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA-501DD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA-501-DD | 7 SEG NUMERIC DISPLAY, ORANGE, 13 mm, PLASTIC PACKAGE-10 | ROHM Semiconductor | LA-501DD vs LA-501-DD |