Part Details for LA-401MD/MN by ROHM Semiconductor
Overview of LA-401MD/MN by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LA-401MD/MN
LA-401MD/MN CAD Models
LA-401MD/MN Part Data Attributes
|
LA-401MD/MN
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LA-401MD/MN
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, Green, 10.16mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10.16 mm | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |