Part Details for LA-401BD by ROHM Semiconductor
Overview of LA-401BD by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA-401BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-LA-401BD-ND
|
DigiKey | DISPLAY 7SEG 0.4" SGL BLUE 10DIP Min Qty: 120 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$10.2296 | Buy Now |
DISTI #
755-LA-401BD
|
Mouser Electronics | LED Displays & Accessories LED NUM 1 DIGIT DISP .3" CA BLUE RoHS: Compliant | 116 |
|
$9.8200 / $16.1400 | Buy Now |
Part Details for LA-401BD
LA-401BD CAD Models
LA-401BD Part Data Attributes:
|
LA-401BD
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LA-401BD
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Blue, 10.16mm, 9.60 X 13 MM, 7 MM HEIGHT, PLASTIC PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 9.60 X 13 MM, 7 MM HEIGHT, PLASTIC PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 4.2 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 470 nm | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |