Part Details for LA-305 by Panasonic Electronic Components
Overview of LA-305 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA-305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-3998-ND
|
DigiKey | SENSOR OPTICAL MODULE WIRE LEAD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
7 In Stock |
|
$900.0040 / $990.0000 | Buy Now |
DISTI #
658-LA-305
|
Mouser Electronics | Photoelectric Sensors RED LED THRU 5X300MM,0.05MM DIA. | 2 |
|
$990.0000 | Buy Now |
DISTI #
70517859
|
RS | Sensor, Red LED, Thru, 5 x 300mm, 0.05MM Dia., Beam Sensor Series | Panasonic Industrial Automation LA-305 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$929.9100 / $999.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$780.1200 / $824.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$780.1200 / $824.9900 | Buy Now |