-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 25.4mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-LA-101MA-ND
|
DigiKey | DISPLAY 7-SEG 1" SGL GREEN 10DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
64 In Stock |
|
$18.7800 / $23.9800 | Buy Now |
DISTI #
61203219
|
Verical | Displays Module 1DIGIT 15LED Green CA 10-Pin DIP Module Film RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2101 | Americas - 100 |
|
$5.9257 / $6.6630 | Buy Now |
DISTI #
39222696
|
Verical | Displays Module 1DIGIT 15LED Green CA 10-Pin DIP Module Film RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2001 | Americas - 42 |
|
$6.3767 / $6.6630 | Buy Now |
|
Quest Components | 113 |
|
$6.9468 / $11.2650 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 100 |
|
$3.7550 / $5.7050 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 42 |
|
$3.7550 / $5.7050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LA-101MA
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LA-101MA
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 25.4mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 25.4 mm | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 5.6 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 563 nm | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |