Part Details for LA ICK PEN 16 W 12 A by Fischer Elektronik GmbH & Co KG
Overview of LA ICK PEN 16 W 12 A by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Talking-Pen | Renesas Electronics Corporation | Talking Pen Reference Design |
Price & Stock for LA ICK PEN 16 W 12 A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LA/ICK/PEN16W12A
|
TME | Heatsink: extruded, grilled, for processors,socket 370,socket 7 Min Qty: 1 | 0 |
|
$50.6500 | RFQ |