Part Details for LA E63F-V1AB-1-1+FBGB-24-1-A-R33-Z by OSRAM Opto Semiconductors
Overview of LA E63F-V1AB-1-1+FBGB-24-1-A-R33-Z by OSRAM Opto Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA E63F-V1AB-1-1+FBGB-24-1-A-R33-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50mA 617nm Amber Color 30 2.15V PLCC-4(2.6x3) Light Emitting Diodes (LED) ROHS | 80 |
|
$0.1400 / $0.1485 | Buy Now |