-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P0386
|
Newark | Current Sensor, Closed Loop, 70A, 1Us, Sensor Output Type:Closed Loop, Accuracy:± 0.65%, Product Range:La 55-P Series, Accuracy:0.65%, Current Measuring Range Ac:-70A To 70A, Current Measuring Range Dc:-70A To 70A, Response Time:1µs Rohs Compliant: Yes |Lem LA 55-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 631 |
|
$22.9900 / $34.2700 | Buy Now |
DISTI #
398-1010-ND
|
DigiKey | SENSOR CURRENT HALL 50A AC/DC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
785 In Stock |
|
$22.3006 / $37.1600 | Buy Now |
|
Bristol Electronics | 526 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 3348 |
|
RFQ | |
|
New Advantage Corporation | TRANSDUCER CURRENT 50A HALL EFFECT,CLOSED LOOP RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1827 |
|
$32.7700 / $35.1100 | Buy Now |
|
Ozdisan Elektronik | TRANSDUCER CURRENT 50A HALL EFFECT,CLOSED LOOP | 2327 |
|
$24.6465 / $26.3718 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy