Part Details for LA 27 K 75 24 by Fischer Elektronik GmbH & Co KG
Overview of LA 27 K 75 24 by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA 27 K 75 24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77364966
|
Verical | LA 27 K 75 24 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$153.9565 | Buy Now |
DISTI #
LA/27/K/75/24
|
TME | Heatsink: extruded, L: 75mm, W: 75.5mm, H: 65.8mm, aluminium, raw Min Qty: 1 | 1 |
|
$118.8800 | Buy Now |