Part Details for L9D264M64SBG5 by LOGIC Devices Inc
Results Overview of L9D264M64SBG5 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L9D264M64SBG5 Information
L9D264M64SBG5 by LOGIC Devices Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for L9D264M64SBG5
L9D264M64SBG5 CAD Models
L9D264M64SBG5 Part Data Attributes
|
L9D264M64SBG5
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
L9D264M64SBG5
LOGIC Devices Inc
DDR DRAM Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Memory IC Type | DDR DRAM MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |