Part Details for L99VR01S by STMicroelectronics
Results Overview of L99VR01S by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L99VR01S Information
L99VR01S by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for L99VR01S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L99VR01S
|
Avnet Americas | LDO Regulator Pos 0.8V/1.2V/1.5V/1.8V/2.5V/2.8V/3.3V/5V 200mA 8-Pin SOIC - Rail/Tube (Alt: L99VR01S) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
RFQ | |
DISTI #
511-L99VR01S
|
Mouser Electronics | LDO Voltage Regulators Automotive Linear Voltage Regulator Configurable Output Voltage 200mA current RoHS: Compliant | 0 |
|
$0.5600 / $2.1400 | Order Now |
|
STMicroelectronics | Automotive Linear Voltage Regulator with Configurable Output Voltage having 200mA current capability RoHS: Compliant Min Qty: 1 | 0 |
|
$0.8100 / $2.1000 | Buy Now |
Part Details for L99VR01S
L99VR01S CAD Models
L99VR01S Part Data Attributes
|
L99VR01S
STMicroelectronics
Buy Now
|
Compare Parts:
L99VR01S
STMicroelectronics
Select a part to compare: |
Samacsys Manufacturer | STMicroelectronics |