-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Advanced power management IC, with embedded LIN and HS CAN transceiver, supporting CAN Partial Networking
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L99PM72PXPTR by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L99PM72PXPTR-ND
|
DigiKey | IC ADV PWR MGMT SYSTEM PWRSSO36 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
L99PM72PXPTR
|
Avnet Americas | Advanced Power Management System IC 36-Pin PowerSSO T/R - Tape and Reel (Alt: L99PM72PXPTR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L99PM72PXPTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L99PM72PXPTR
STMicroelectronics
Advanced power management IC, with embedded LIN and HS CAN transceiver, supporting CAN Partial Networking
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G36 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP36,.4,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 12 mA | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
STMicroelectronics provides a recommended PCB layout in the application note AN4923, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure reliable operation.
The L99PM72PXPTR has a low-power mode that can be enabled by setting the EN pin low. Additionally, the device can be configured for low-power mode by programming the OTP (One-Time Programmable) memory. Refer to the datasheet and application notes for specific configuration details.
The maximum allowed voltage on the VCC pin is 5.5V, as specified in the datasheet. Exceeding this voltage may damage the device or affect its reliability.
To troubleshoot I2C interface issues, check the I2C bus voltage levels, clock frequency, and signal integrity. Ensure that the I2C bus is properly terminated, and the device is properly addressed. Use an oscilloscope or logic analyzer to debug the I2C communication.
The recommended capacitor value for the VCC decoupling capacitor is 10uF to 22uF, with a voltage rating of 6.3V or higher. This capacitor helps to filter out noise and ensure stable operation.