-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Motor Bridge Driver For Automotive Applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L99H01QFTR by STMicroelectronics is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9803
|
Newark | Motor Driver, -40 To 150Deg C, Motor Type:Dc, No. Of Outputs:1Outputs, Output Current:-, Output ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1485 |
|
$2.9000 / $5.0800 | Buy Now |
DISTI #
497-13068-1-ND
|
DigiKey | IC MOTOR DRIVER 6V-28V 32LQFP Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2365 In Stock |
|
$2.8250 / $5.0800 | Buy Now |
DISTI #
L99H01QFTR
|
Avnet Americas | Motor Driver 32-Pin LQFP T/R - Tape and Reel (Alt: L99H01QFTR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 23 Weeks, 0 Days Container: Reel |
16800 |
|
$2.4786 / $2.9126 | Buy Now |
DISTI #
511-L99H01QFTR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers MOTOR BRIDGE DRIVER 4 AUTOMOTIVE APPS RoHS: Compliant | 2130 |
|
$2.8200 / $5.0800 | Buy Now |
|
STMicroelectronics | Motor Bridge Driver For Automotive Applications RoHS: Compliant Min Qty: 1 | 2130 |
|
$2.9300 / $4.9800 | Buy Now |
|
Future Electronics | Motor Driver 32-Pin LQFP T/R RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 23 Weeks Container: Reel |
0 Reel |
|
$2.6700 | Buy Now |
|
Bristol Electronics | 1161 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 18838 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3768 |
|
RFQ | |
DISTI #
L99H01QFTR
|
Avnet Silica | Motor Driver 32Pin LQFP TR (Alt: L99H01QFTR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 17 Weeks, 0 Days | Silica - 4800 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L99H01QFTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L99H01QFTR
STMicroelectronics
Motor Bridge Driver For Automotive Applications
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 13 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for L99H01QFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L99H01QFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L99H01QF | STMicroelectronics | Check for Price | Motor Bridge Driver For Automotive Applications | L99H01QFTR vs L99H01QF |